Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C4FX

Switchcraft circular connector socket, EN3series, 4Core, Cable installation, welding

$ 14.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C4FX.

Farnell

Datasheet6 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-22.74%

CAD Models

Download Switchcraft EN3C4FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn Circular PIN 4 POS Solder Pot ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E14S-2PBF42
Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Pin, Reverse Bayonet, 14S-2
ITT / CannonCA3106F10SL-3PBF85
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft EN3C4FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 4Core, Cable installation, welding
Circular Connector, 4 Contact(s), Elastomeric, Female, Solder Terminal, Plug
Conn Circular F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
CIRCULAR CONNECTOR RCPT 4 POSITION CABLE; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socke
Circular Connector Plug 4 Position Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C4FX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 4 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 7 / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C4FX.