Switchcraft EN3C2M16X

Conn Circular M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2M16X.

Newark

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-17.27%

CAD Models

Download Switchcraft EN3C2M16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
Circular MIL Spec Connector 2P Sz 12S Pin Insert
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9P(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3C2M16X provided by its distributors.

Conn Circular M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Male, Solder Terminal
Standard Circular Connector 2 PIN MALE MINI CORD
Straight Cable Plug 2 Pin - Solder Contacts Quick Connect / Bayonet
CIRCULAR CONNECTOR, PLUG, 2 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: EN3 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact 80R9818
Switchcraft Standard circular connector plug, EN3series, 2Core, Cable installation, welding, IP16,IP18,IP66,IP68
CORD CONNECTOR MALE WEATHERTIGHT #16CONTACTS 2 PIN, EN3 SERIES
EN3 Harsh environment Cable Mount, 2 contacts, male
CONN PLUG MALE 2P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT