Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHUSBAABX

Audio & Video Adapter, Usb B 2.0, Panel Mount, Straightstraight, Eh Series
$ 17.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHUSBAABX.

element14 APAC

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
-42.03%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-09-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft EHUSBAABX provided by its distributors.

AUDIO & VIDEO ADAPTER, USB B 2.0, PANEL MOUNT, STRAIGHTSTRAIGHT, EH SERIES
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
Switchcraft EHUSBAABX EH Series USB to USB-A Feedthru Jack - Black
USB Connectors USB A to USB A Feedt hrgh Blk Finish
ADAPTER USB A RCPT TO USB A RCPT
Usb Adapter, 2.0 Type A-Type A, Rcpt; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:Usb 2.0; Ip Rating:-; Product Range:E Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBAABX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT