Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45P6

Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK

$ 17.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45P6.

IHS

Datasheet0 pages0 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+58.59%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Switchcraft EHRJ45P6 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female
EH Ser - RJ45 CAT6 Coupler RJ45 Jack to RJ45 Jack -Unshld Feed-Thru - Black Plastic
Conn RJ-45 Adapter RCP/PL 8/8 POS ST Panel Mount 1/1 Port Cat 6
Coupler; EH; Cat: 6; RJ45 socket,both sides; Holes pitch: 19x24mm
EH Series RJ45 CAT6 Feedthru, Unshielded, Plastic Housing - Black
Switchcraft RJ45 Adapter, EH Series, Cat6 Network, Unshielded
CONNECTOR MOD COUPLER 8P8C TO 8P8C, EH SERIES
IN-LINE ADAPTOR, RJ45 JACK, 8POS, CAT6; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT