Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45P5EIDC

Modular Connectors / Ethernet Connectors RJ45 CAT5e PANEL MT R/A IDC

$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45P5EIDC.

IHS

Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45P5EIDC provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 CAT5e PANEL MT R/A IDC
EH Ser - RJ45 CAT5e Jack Conn RJ45 RtAngle - Unshielded IDC Term - Black Plastic
Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e
RJ Connector, 8 Contact(s), Female, IDC Terminal, Latch
Jack 90Spend 8p8c (RJ45, Ethernet) 1 panel mount
EH Series RJ45 CAT5e Unshielded IDC Connector
EH SERIES CAT 5E - R/A IDC | Switchcraft EHRJ45P5EIDC
IN-LINE ADAPTOR, RJ45 JACK, 8POS, CAT5E; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT