Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45D6M3

EH Series RJ45 CAT6 Feedthru, Unshielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
$ 18.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6M3.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6M3 provided by its distributors.

EH Series RJ45 CAT6 Feedthru, Unshielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
EH ROHS3Compliant Cat6 Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
Modular Connectors / Ethernet Connectors RJ45 CAT6 Diecast Hsg M3 Tapped
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6 Individual
Adapter, Rj45 Jack-Jack, 8P8C, Cat6; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:Eh Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall EHRJ45D6M3
RJ45 RR PNL MT JKCAT6 DIECAST HSG M3 TAP
CONN, RJ45, CAT6, DIECAST HOUSIN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT