Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45D6B

EH Series RJ45 CAT6 Feedthru, Unshielded, Rear Mount Diecast Housing - Black, Thru Holes

$ 18.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6B.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+138%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6B provided by its distributors.

EH Series RJ45 CAT6 Feedthru, Unshielded, Rear Mount Diecast Housing - Black, Thru Holes
EH ROHS3Compliant Cat6 Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
Modular Connectors / Ethernet Connectors RJ45 CAT6 Diecast Housing, Black
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6 Individual
RJ45 RR PNL MT JKCAT6BLK DIECAST HSG
CONN, RJ45, CAT6, DIECAST HOUSIN
Adapter, Rj45 Jack-Jack, 8P8C, Cat6; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:Eh Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall EHRJ45D6B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT