Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45D6ASBM3

Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded DC Hsg M3 Tapped Blk
$ 22.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6ASBM3.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+590%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6ASBM3 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded DC Hsg M3 Tapped Blk
EH ROHS3Compliant Cat6a Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
CONNECTOR, RJ45, EH SERIES, UNIV MOUNT, CAT6A SHIELDED, DIECAST HOUSING, M3, BL
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a Individual
RJ45 RR PNL MT JKCAT6ABLK SHLDD DIECAST HSG M3 TAP
ADAPTER, SHLD RJ45 JACK-JACK, 8P8C/CAT6A; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
EH Series RJ45 Cat 6A Feedthru, Shielded, Modular Panel Mount Connector, Rear Mount Diecast Housing - Black, M3 Tapped Holes
CONN, RJ45, CAT6A SHIELDED, DIEC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT