Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHRJ45D5ESM3

EH Series RJ45 CAT5e Feedthru, Shielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
$ 18.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D5ESM3.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+48.03%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D5ESM3 provided by its distributors.

EH Series RJ45 CAT5e Feedthru, Shielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
Modular Connectors / Ethernet Connectors RJ45 CAT5E Shielded DC Hsg M3 Tapped
EH ROHS3Compliant Cat5e Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e Individual
RJ45 RR PNL MT JKCAT5E SHLDD DIECAST HSG M3 TAP
EHRJ45,MTL HSG,REAR MNT,CAT5E SHLD,M3,NK
CONN, RJ45, CAT5E SHIELDED, DIEC
ADAPTER, SHLD RJ45 JACK-JACK, 8P8C/CAT5E; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT