Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft ED903

Switch, Pushbutton, Pendant, SPDT, Red Actuator, Metal Body, Strain Relief
$ 19.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ED903.

Farnell

Datasheet0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-48.89%

Supply Chain

Country of OriginUSA
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Switchcraft ED903 provided by its distributors.

SWITCH, PUSHBUTTON, PENDANT, SPDT, RED ACTUATOR, METAL BODY, STRAIN RELIEF
Momentary Cord Switch Solder Term - .300 (7.6mm) OD Mtl Hndl w/ Clamp-SR - Red Btn"
ED903, Pendant Nurse Call Cord Switches; Momentary Cord Switch,solder terminals,metal handle with clamp and strain relief,red pushbutton,Max. Cable OD 0.375" (9.5mm) 10 days for delivery if out of stock.
PENDANDT SWITCH, SPDT, 500mA; Product Range:ED900 Die-Cast Series; No. of Ways:-; Switching Capacity:500mA; Contact Configuration:SPDT; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT