Switchcraft E3FSCBAU

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 10.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E3FSCBAU.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-6.90%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAG3FCE
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonXLM331PCSF
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K

Descriptions

Descriptions of Switchcraft E3FSCBAU provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Q-G Audio Panel Conn -E Series 3 Skt XLR Female - Solder Cup Black w/ Gold Pins
E Series 3 Pin XLR Female, Solder Contacts, Gold Pins / Black Finish
3 Pin XLR Connector Female Panel Gold Pins; Product Range: -
Female Sockets,Latch Lock,Plug 3pin Zinc Die Cast 15A
E SERIES SOLDER CUP | Switchcraft E3FSCBAU
E SERIES 3 PIN XLR FEMALE SOL XLRS
3 Pin XLR Connector Female Panel Gold Pins; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:-; Product Range:-; Gender:Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT