Switchcraft D5F

Q-G Audio Panel Conn -D Series 5 Pin XLR Female Nickel-SilverPins-Rect Housing
$ 29.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D5F.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.72%

CAD Models

Download Switchcraft D5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Sine SystemsAC5FDZB-AU
Audio Conn, Amphenol Audio Ac5Fdzb-Au; |Amphenol Audio AC5FDZB-AU
Amphenol Sine SystemsAC5FDZ BULK
5 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish
Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5FD-L-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5FBH
Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft D5F provided by its distributors.

Q-G Audio Panel Conn -D Series 5 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONN AV XLR JACK 5 CONT PNL MNT Q-G/DF SERIES SCREW BLACK GOLD CONT MTL
CONNECTOR, XLR, JACK, 5 POSITION; No. of; CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie D |Switchcraft/conxall D5F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT