Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft CARAEN3C6F07990

M12 Circular Connector Right Angle Pvc Cable One End
$ 38.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CARAEN3C6F07990.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Switchcraft CARAEN3C6F07990 provided by its distributors.

M12 Circular Connector Right Angle Pvc Cable One End
EN3, 2-Meter Cable, 6 Pin Female, Blunt Cut, Right Angle
CIRCULAR CABLE CORD, 6POS RCPT, 2M, BLK
Specialized Cables 2-M Cbl 6 Pin F Blunt Cut RA
CABLEEN3 R/A6PFEM SINGL END2 MTR LGTH
CBL FMALE RA TO WIRE 6POS 6.56'
Circular Cable Cord, 6Pos Rcpt, 2M, Blk; Connector Type A:Circular 6 Position Right Angle Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:En3 Series Rohs Compliant: Yes |Switchcraft/conxall CARAEN3C6F07990

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT