Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft CAEN3C6F04090

EN3 Cable Assembly, 6 Position Right Angle, Female to Blunt Cut, 1 Meter
$ 31.384
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-09-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Switchcraft CAEN3C6F04090 provided by its distributors.

EN3 Cable Assembly, 6 Position Right Angle, Female to Blunt Cut, 1 Meter
USB Type B 5 Meter OTS Cable, single ended, threaded locking.
Specialized Cables 6P Right Angle FML Blunt Cut 1 Mtr
EN3 CABLE ASSEMBLY 6 POSITION CABLE BUILDER
Cable Assy, 6Pos Cir Rcpt-Free End, 40"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:6Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:En3 Series |Switchcraft/conxall CAEN3C6F04090

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT