Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft C55BX

3 Conductor, short frame right angle jack with MIL-type insulation and finish
$ 16.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C55BX.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet333 pages21 years ago

Peerless Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Switchcraft C55BX provided by its distributors.

3 Conductor, short frame right angle jack with MIL-type insulation and finish
Mini-Con-X Panel, 6-pin Mixed 2-#16 & 4-#20, Female, Solder Cup, Bulk
3 Conductor, short frame right angle jac
3 CONDUCTOR RIGHT ANGLE JACK S F JACK NON-MIL
Conn Short Frame Jack F RA Panel Mount
Phone Connectors 3C 1/4 SHIELD JACK
C55BX Switchcraft 1/4" Shielded Jack 3-conductor, replaces Switchcraft C55B (C55B is no longer available), Type JJ-095,M641/14-1. Same as Switchcraft C55B, Type JJ-095,M641/14-1 but the new C55BX is not mil marked or mil approved. C55BX mates with Switchcraft 482 plug. MIL type insulation and finish. Reliable with minimum behind-panel depth.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT