Switchcraft C46206LR

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C46206LR.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Mouser

Alternate Parts

Price @ 1000
$ 3
Stock
607
1,938
Authorized Distributors
0
6
Throw Configuration
DPDT
DPDT
Contact Material
-
-
Contact Plating
Silver
Silver
Actuator Material
Thermoplastic
Thermoplastic
Termination
Solder
Solder
Current Rating
3 A
3 A
Voltage Rating (DC)
125 V
125 V
Illumination Type
-
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft C46206LR provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DPDT 3A 125V
Slide Switches 2POS DPDT PC SWITCH
SWITCH SLIDE DPDT LOCKING

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT