Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft C11Z

Little Jack Non-Mil Rohs Compliant: No |Switchcraft/conxall C11Z
$ 4.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C11Z.

Peerless Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
+131%

Descriptions

Descriptions of Switchcraft C11Z provided by its distributors.

Little Jack Non-Mil Rohs Compliant: No |Switchcraft/conxall C11Z
LITTEL JAX, NON ROHS, NO MIL STMP
C11Z, Switchcraft 1/4" Open Frame Jack, 2-Conductor, Mates with Switchcraft 440 or 440X OR 440Z plug. Non-turn locating pin keys the jack to the mounting surface. C11Z is the same as Switchcraft C11 except that the new C11Z is not marked with mil number or mil qualified. C11Z replaces to former JJ034.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT