Switchcraft C11X

Connector 0.25" Phone Jack Female 2 Position Straight Panel Mount 2 Terminal 1 Port
$ 4.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C11X.

HQonline

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Peerless Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.96%

CAD Models

Download Switchcraft C11X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft C11X provided by its distributors.

Connector 0.25" Phone Jack Female 2 Position Straight Panel Mount 2 Terminal 1 Port
Conn 1/4" Phone Jack RCP 2 POS ST Panel Mount 2 Terminal 1 Port
6.3mm Audio, 2 Pole(s), Female, Solder Terminal, Locking, Jack
Little JAX - Non-MIL Jack 1/4 Open Frame - 2 Conductor MIL Number M641/6-1"
Switchcraft 6.35mmmono interface, Audio connector, Chassis installation,panel mount, Sleeve termination
CONN AV PHONE JACK 2 CONT SZ 1/4" CHASSIS/PNL MNT INSULATED LITTLE-JAX STEREO
Conn Aud, 2Pos, Jack, 1/4 "; |Switchcraft/conxall C11X
Switchcraft C11X 1/4 Inch Open Frame Jack 2-Conductor
Phone Connectors 2 CONDUCTOR 1/4
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:2Contacts; Gender:Jack; Pin Diameter:1/4"; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Ran
C11X from Switchcraft is the commercial replacement for Switchcraft C11 phone jack.1/4" Open Frame Jack, 2-Conductor, Mates with 440 plug. Non-turn locating pin keys the jack to the mounting surface. Same as C11 except not marked with mil number or mil qualified. The C11X is RoHS approved.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-11X