Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft B4M

B Series Circular Panel Mount w/nut, 4 Pin XLR Male - Silver Pins / Black Finish
$ 17.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft B4M.

Newark

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+105%

CAD Models

Download Switchcraft B4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102E14S-2P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-4P(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolSP-4-MC
Amphenol Audio Speaker Connector, Solder, 4-Ch, 30A, Panel Mount Right Angle Plug
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft B4M provided by its distributors.

B Series Circular Panel Mount w/nut, 4 Pin XLR Male - Silver Pins / Black Finish
PANEL MOUNT XLR CONNECTOR MALE SILVER PLATED CONTACTS 125 V AC 4 WAY
Conn XLR Connector M 4 POS ST Panel Mount 4 Terminal 1 Port
Latch Lock, Male Pins, Receptacle, 4-Pin, Zinc Plated, 10A, Silver, Bracket Mount, Panel Mount, 27.78mm L
Q-G XLR Microphone Connectors 4 PIN MALE RECEPT
4 Pole(s), Male, Solder Terminal, Receptacle
Chassis Mount 4 Position XLR Connector
RS APAC
PLUG, XLR,4WAY; Connector Type:XLR; Gender:Plug; No. of Ways:4; Termination Method:Solder; Series:BM; Mounting Type:Panel
CONN RCPT MALE XLR 4P SOLDER CUP
Connector, Xlr, Plug, 4 Position; Género:Macho; Núm. De Contactos:4; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Tipo:Xlr; Rango De Producto:Serie B |Switchcraft/conxall B4M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • B4M.