Switchcraft AAA3MPBZ

Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Black w/ Silver Pins-PlasHandl
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3MPBZ.

IHS

Datasheet1 page13 years ago

Master Electronics

X-ON

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
Circular Connector, 3 Contact(s), Elastomeric, Male and Female, Plug
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
ITT Cannon circular connector plug, Mini Sure-Sealseries, 3Core, Cable installation, Crimping

Descriptions

Descriptions of Switchcraft AAA3MPBZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Black w/ Silver Pins-PlasHandl
Q-G XLR Microphone Connectors 3 PIN MALE SILVER PLSTIC HANDEL BLACK
Conn XLR Connector PL 3 POS ST Cable Mount 3 Terminal 1 Port
Xlr, 3 Pole(s), Male, Wire Terminal, Locking
CONN RCPT MALE XLR 3P SOLDER CUP
CONNECTOR, 3 PIN CORD PLG PLAST
No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Range:AAA Series; Connector Type:XLR RoHS Compliant: Yes
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc Alloy 15A silver Black wire mounting,free hanging,Through hole mounting 66.14mm(Length)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT