Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft AAA3MBZ

Switchcraft AAA3MBZ 3-Pin Male XLR Connector Cable End with Black Metal Handle
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3MBZ.

IHS

Datasheet1 page13 years ago

Master Electronics

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-44.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
ITT Cannon Circular Connector Plug, Mini Sure-Seal Series, 3-Pos, Cable Mount, Crimp

Descriptions

Descriptions of Switchcraft AAA3MBZ provided by its distributors.

Switchcraft AAA3MBZ 3-Pin Male XLR Connector Cable End with Black Metal Handle
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Black w/Silver Pins-Mtl Handle
Q-G XLR Microphone Connectors 3 PIN MALE SILVER BLACK METAL HANDLE
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
3 Pin XLR Male Silver Pins Black; Product Range: -
Xlr, 3 Pole(s), Male, Wire Terminal, Locking
CONN RCPT MALE XLR 3P SOLDER CUP
CONNECTOR, PLUG 3 PIN MALE CORD
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc Alloy 15A silver Black wire mounting,free hanging,Through hole mounting 66.14mm(Length)
3 Pin XLR Male Silver Pins Black; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:XLR RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT