Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft AAA3MBLP

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk

$ 7.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3MBLP.

Master Electronics

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-9.12%

Descriptions

Descriptions of Switchcraft AAA3MBLP provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Q-G Audio Cbl Conn -AAA Series 3 Pos XLR Male - Low Profile Black w/ Black Backshell
Switchcraft AAA3MBLP Low Profile 3 Position Male XLR Connector - Black
MALE LOW PROFILE RA CONNECTOR, ROHS ROHS COMPLIANT: YES
XLR Connectors AAA Low Profile 3pin M black
AAA LOW PROFILE 3-PIN MALE BLACK
CONN RCPT MALE XLR 3P SOLDER CUP
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc Alloy 15A silver Black wire mounting,free hanging,Through hole mounting 35.6mm(Length)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT