Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft AAA3FBLP

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
$ 8.302
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3FBLP.

Master Electronics

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-6.20%

Descriptions

Descriptions of Switchcraft AAA3FBLP provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Female Sockets,Latch Lock,Plug Solder pad 3pin Zinc Alloy 15A silver Black wire mounting,free hanging,Through hole mounting
XLR CONN, RCPT, 3POS, CABLE; No. of Contacts:3Contacts; Gender:Receptacle; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:Q-G AAA Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT