Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 62NC8FX

Female Sockets,Push-Pull,Receptacle Solder pad 8pin Steel tin Through hole mounting
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 62NC8FX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+81.74%

CAD Models

Download Switchcraft 62NC8FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Cir Conn, Circular Industrial, 8Pos; |Souriau-Sunbank/eaton UTG1128P
Amphenol Industrial97-16S-1S(431)
7 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of Switchcraft 62NC8FX provided by its distributors.

Female Sockets,Push-Pull,Receptacle Solder pad 8pin Steel tin Through hole mounting
Conn Circular DIN F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
DIN Panel Mnt Recp-MIDI Series 8 Socket at 270 Deg - PC Term
Circular DIN Connectors 8P PCB DIN RECPT
CONNECTOR, 8 PIN DIN FEM PC REC
CONN RCPT FMALE DIN 8POS SOLDER
Connector, Din, Jack, 8 Position; No. Of Contacts:8Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 62NC8FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT