Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 60HA4FX

Female Sockets,Push-Twist,Receptacle Solder pad 4pin Steel 3A tin Flange mounting,panel mount
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 60HA4FX.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.39%

CAD Models

Download Switchcraft 60HA4FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 60HA4FX provided by its distributors.

Female Sockets,Push-Twist,Receptacle Solder pad 4pin Steel 3A tin Flange mounting,panel mount
DIN Panel Mnt Recp-MIDI Series 4 Sckt at 210 Deg - Strt Sldr Terms - Grounded - Locking
Conn Circular DIN SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Circular DIN Connectors 4 PIN DIN JACK
60HA SERIES 4 POLE DIN CONNECTOR SOCKET 3A 34 V DC LOCKRING
Connector; DIN Audio; 4 position; Female
RS APAC
CONN RCPT FMALE DIN 4POS SOLDER
CONNECTOR, DIN, JACK, 4 POSITION; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 89K7670
Connector, Din, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Tipo:Din Audio |Switchcraft/conxall 60HA4FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT