Switchcraft 57PC5FS

Connector Circular DIN Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 57PC5FS.

Farnell

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
+35.85%

CAD Models

Download Switchcraft 57PC5FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol97-14S-5S
INSERT, SZ 14S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol97-16S-8S
INSERT, SZ 16S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series
Amphenol IndustrialATC10-RC5C
Dust Cap / Cover, Dust Cap, Size 5 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Switchcraft 57PC5FS provided by its distributors.

Connector Circular DIN Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Switchcraft DIN Connector 57PCseries, Mother seat5road, Printed circuit board installation
Connector, Din, Jack, 5 Position; No. Of Contacts:5Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 57PC5FS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT