Switchcraft 57GB5FX

DIN Panel Mnt Recp-MIDI Series 5 Sckt at 180 Deg - Flange Mnt for Shld or Ext Barrel Plugs
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 57GB5FX.

IHS

Datasheet1 page10 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.40%

CAD Models

Download Switchcraft 57GB5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol97-14S-5S
INSERT, SZ 14S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Switchcraft 57GB5FX provided by its distributors.

DIN Panel Mnt Recp-MIDI Series 5 Sckt at 180 Deg - Flange Mnt for Shld or Ext Barrel Plugs
Female Sockets,Push-Pull,Receptacle Solder pad 5pin Steel 3A tin silvery Flange mounting,panel mount 20.1mm(Length)*29mm(height)
CONNECTOR, DIN, JACK, 5 POSITION; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 89K7666
Connector, Din, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Tipo:Din Audio |Switchcraft/conxall 57GB5FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT