Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 50212LX

Switch Slide 4PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

$ 7.326
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 50212LX.

Master Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.88%

Descriptions

Descriptions of Switchcraft 50212LX provided by its distributors.

Switch Slide 4PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Slide Switch - Locking 4PDT Plated Steel Housing
Slide Switches 4PDT SLIDE SWITCH
125V(AC) welding mounting,panel mount
Slide Switch, 4Pdt, 0.5A, 125Vdc; Contact Configuration:4Pdt; Switch Operation:-; Switch Mounting:Panel, Through Hole; Product Range:50200 Series; Contact Current Max:500Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:125V Rohs Compliant: Yes |Switchcraft/conxall 50212LX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT