Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 440Z

Phone Connectors OBSOLETE - LITTEL PG, NON-RoHS, NO MIL STMP

$ 14.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 440Z.

Peerless Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-24.10%

Descriptions

Descriptions of Switchcraft 440Z provided by its distributors.

Phone Connectors OBSOLETE - LITTEL PG,NON-RoHS,NO MIL STMP
LITTEL PG NON-RoHS N
CONN PLUG STEREO
440Z from Switchcraft MIL Type 1/4" phone plug designed for high quality communication equipment to meet military requirements. 2-Conductor, Screw Terminals, Black Handle. Switchcraft 440Z is similar to Switchcraft 440 (M642/4-1) but it is not marked with the mil number M642/4-1 and is not mil qualified. Similar to the former PJ055B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT