Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35RAPC2BV4

Conn 3.5mm Stereo Jack F 3 POS Solder RA Panel Mount/Through Hole 3 Terminal 1 Port
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2BV4.

IHS

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-9.66%

CAD Models

Download Switchcraft 35RAPC2BV4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
Amphenol Sine SystemsACJM-MHDC
Phone Audio Connector, 4 Contacts, Jack, PCB Mount, Tin Plated Contacts, Plastic Body
Amphenol Sine SystemsACJM-PH
1/4" Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread
AmphenolSP-2-MD
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Jack, Panel Mount, Silver Plated Contacts
KK 254 PC Board Connector, Low Profile, 0.38µm Gold (Au), 2 Circuits

Descriptions

Descriptions of Switchcraft 35RAPC2BV4 provided by its distributors.

Conn 3.5mm Stereo Jack F 3 POS Solder RA Panel Mount/Through Hole 3 Terminal 1 Port
3 Pole(s), Female, Solder Terminal, Locking, Jack
3.5mm PC Mount Jack - Vertical Stereo Threaded Bushing
Phone Connectors 3.5mm STEREO VERT PH ONE JACK
SWC35RAPC2BV43.5MM STEREO JACK-VE
Phone Jacks 3.5mm STEREO VERT.
CONNECTOR, RCA/PHONO, JACK; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:3.5mm; Connector Mounting:PCB Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Range:- 27B9344

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT