Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35FM3L

Conn 3.5MM Audio Jack RCP 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35FM3L.

IHS

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
-6.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft 35FM3L provided by its distributors.

Conn 3.5MM Audio Jack RCP 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
JACK 3.5MM, PANEL MOUNT, STEREO, FRONT MOUNT, LOCKING, TERMINATION SOLDER
Phone Connectors 3.5mm Jack Pnl Mnt S tereo Frnt Mnt Lock
3.5MM STEREO JACK FRONT MOUNT 3.5MM JACKS
3.5MM JACK, PANEL MOUNT, STEREO,
Connector, Stereo Jack, 3.5Mm, Panel; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35FM3L

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35FM3L.