Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 33HR07233X

Cable Mono Rt Angle Phone Plug 3.5mm Right Angle - Both Ends
$ 6.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 33HR07233X.

Master Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.60%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft 33HR07233X provided by its distributors.

Cable Mono Rt Angle Phone Plug 3.5mm Right Angle - Both Ends
Cable Assembly Audio 1.82m Audio to Audio 2 to 2 POS PL-PL
Mini-Con-X Cable End, 3-pin #20, Female, Solder Cup, Bulk
Specialized Cables RA-3.5MM TO RA-3.5MM
3.5mm (1/8") 3.5mm (1/8") 6.0' (1.83m)
Cable, 3.5Mm Mono Plug-Plug, 6Ft, Blk; Connector Type A:3.5Mm Mono Phone Plug; Connector Type B:3.5Mm Mono Phone Plug; Cable Length - Imperial:6Ft; Cable Length - Metric:1.82M; Jacket Color:Black; Product Range:- Rohs Compliant: No |Switchcraft/conxall 33HR07233X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT