Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 319

Adapter-1/8Stereo Jack to Bal Mono 3 Contact Term Blk w/Pad and Ground Lift Switch"
$ 80.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 319.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft 319 provided by its distributors.

Adapter-1/8Stereo Jack to Bal Mono 3 Contact Term Blk w/Pad and Ground Lift Switch"
Switchcraft 319 AudioStix 1/8 In Stereo Jack to Balanced Mono Terminal Block
AES-EBU Adapter (110 to 75 Ohm) Female XLR to BNC
CONNECTOR, 3.5MM TO 3 PIN BLOCK
No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:- RoHS Compliant: Yes
18 STEREO JACK TO BALANCED MO DI BOXES
ADAPT 3.5MM JCK TO TERM BLK 3POS

Images

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT