What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft 285

Conn 1/4\" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 285.

IHS

Datasheet0 pages0 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-7.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft 285 provided by its distributors.

Conn 1/4\" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Littel 1/4 CommercialCbl Plug 2 Cond-w/SldrLug and LrgrClamp Shielded-Nickel -#280Unassmbld"
Switchcraft 285 Large Cable Clamp 1/4-Inch 2-Conductor TS Plug with Solder Terminals
1/4" Mono Cable Mount Male Plug with Solder Lugs; Product Range: -
Same as Switchcraft# 280 except w/Larger Cable clamp & unassembled
6.3mm Audio, 2 Pole(s), Clamp Terminal, Plug
LITTLE PLUG ASSY | Switchcraft 285
Phone Connectors 2-C LITTLE PLUG
1/4" Mono Cable Mount Male Plug With Solder Lugs; No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 285

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT