Switchcraft 15BL8MX

DIN Str Cord Plug -MIDI Series 8 Pin at 270 Deg w/GrndKey-Rib Blk StrnR-Ext Barrel -SPEC ORD
$ 8.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 15BL8MX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.72%

CAD Models

Download Switchcraft 15BL8MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolG18FA081350
Male Pins,Plug,Push-Pull Solder pad 8pin 3A tin wire mounting,free hanging,Through hole mounting
ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount

Descriptions

Descriptions of Switchcraft 15BL8MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 8 Pin at 270 Deg w/GrndKey-Rib Blk StrnR-Ext Barrel -SPEC ORD
Conn DIN Connector PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Circular DIN Connectors BARREL 8 PIN DIN RND
Straight Cord Plug Extended Barrel 8 Pins @ 270 Degrees (Rohs)
CONN DIN AUD/VID 8POS PLUG CABLE MOUNT;
Male Pins,Plug,Push-Pull Solder pad 8pin Zinc Die Cast tin silvery wire mounting,free hanging,Through hole mounting 59.2mm(Length)
CONN PLUG MALE DIN 8POS SOLDER
STRAIGHT CORD PLUG;EXTENDED BA
RS APAC
CONNECTOR, DIN, PLUG, 8 POSITION; No. of Contacts: 8Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 10N1524

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT