Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 12BL5MX

DIN Str Cord Plug -MIDI Series 5 Pin at 240 Deg w/GrndKey-Rib Black Strn Relief - Ext Barrel
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 12BL5MX.

Farnell

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+16.13%

CAD Models

Download Switchcraft 12BL5MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonCA3106E14S-5PXBF42
Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft 12BL5MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 5 Pin at 240 Deg w/GrndKey-Rib Black Strn Relief - Ext Barrel
Male Pins,Plug,Push-Pull Solder pad 5pin Zinc Die Cast 3A tin silvery wire mounting,free hanging,Through hole mounting 59.2mm(Length)
CONNECTOR, DIN, PLUG, 5 POSITION; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:DIN Audio
Connector, Din, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Tipo:Din Audio |Switchcraft/conxall 12BL5MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT