Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 114BX

Connector Audio Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 114BX.

Farnell

Datasheet1 page15 years ago

Master Electronics

Jameco (USA)

Mouser

Sager Electronics

Inventory History

3 month trend:
-32.27%

CAD Models

Download Switchcraft 114BX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
2.54mm Single Row -55鈩儈+105鈩 32P 1kV Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft 114BX provided by its distributors.

Connector Audio Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
JACK PHONE SCREW MOUNT 3 NICKEL PLATED COPPER ALLOY 0.25 IN. 0.276 IN.
3 Pole(s), Female, Solder Terminal, Jack
Switchcraft 114BX 1/4 Inch 3 Conductor Enclosed Jack
Hi-D Jack - Double Closed Circuit - Solder Lug Term
Phone Connectors 3C ENCLOSED 1/4
Jack, Phone; Screw Mount; 3; N
RS APAC
CONN JACK STEREO 6.35MM PNL MNT
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:5Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:-; Connector Type:Phone 8
Connector, Phone Audio, Jack, 3 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:-; Contacto, Chapado:-; Conector, Tipo:Phone; Plug Diameter:0.25" |Switchcraft/conxall 114BX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT