Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 113BX

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 113BX.

Farnell

Datasheet1 page15 years ago

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
2.54mm Single Row -55鈩儈+105鈩 32P 1kV Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft 113BX provided by its distributors.

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 6.35mm; Connector Mounting: Panel Mount; Contact Plating: -; Connector Body Material: -; Product Range: -; Co 89K7646
Connector, Phone Audio, Jack, 3 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:-; Contacto, Chapado:-; Conector, Tipo:Phone; Plug Diameter:0.25" |Switchcraft/conxall 113BX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT