Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 112BX

Connector 1/4" Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 112BX.

Farnell

Datasheet1 page15 years ago

Master Electronics

Jameco (USA)

Mouser

Sager Electronics

Inventory History

3 month trend:
+178%

CAD Models

Download Switchcraft 112BX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft 112BX provided by its distributors.

Connector 1/4" Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
Switchcraft 112BX RoHs 3 Cond Double Open Circuit Female 1/4in Chassis MT
CONN AV PHONE JACK 3 CONT SZ 1/4" PNL MNT HI-D JAX/11 SERIES SOLDER LUG
3 Pole(s), Female, Solder Terminal, Jack
Hi-D Jack - Double Open Circuit - Solder Lug Term
Jack, Phone; Screw Mount; 3; Nickel Plat
RS APAC
Phone Connectors 3C ENCLOSED 1/4
CONN JACK STEREO 6.35MM PNL MNT
CONN AUD, 3POS, JACK, 6.35 MM;
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:-; Connector Type:Phone 8

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT