Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 112AX

Connector Audio Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 112AX.

Farnell

Datasheet1 page15 years ago

Master Electronics

Jameco (USA)

Mouser

Sager Electronics

Inventory History

3 month trend:
-20.01%

CAD Models

Download Switchcraft 112AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft 112AX provided by its distributors.

Connector Audio Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:-; Connector Type:Phone 8
Connector, Phone Audio, Jack, 3 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:-; Contacto, Chapado:-; Conector, Tipo:Phone; Plug Diameter:0.25" |Switchcraft/conxall 112AX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT