Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 09CL4MX

DIN Str Cord Plug -MIDI Series 4 Pin at 210 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 09CL4MX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 09CL4MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 4 Pin at 210 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
Male Pins,Plug,Push-Twist Solder pad 4pin Zinc Die Cast tin silvery wire mounting,free hanging,Through hole mounting 59.2mm(Length)
CONNECTOR, DIN, PLUG, 4 POSITION; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 89K7642

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT