Switchcraft 05DL5MX

Conn Circular DIN M 5 POS Solder RA Cable Mount 5 Terminal 1 Port
$ 15.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 05DL5MX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.43%

CAD Models

Download Switchcraft 05DL5MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3108R14S-5PXF80
Conn Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-416S-8P
connector component, insert only, size 16s, for 5#16 crimp pin cont(sold separate)
Waterproof plastic female plug, 6 pos., IP68/69K | Souriau-Sunbank by Eaton UTL6102G1W3S
Amphenol PcdSJS860510
Bayonet Lock Plug Housing 5-Pin Polyamide (PA66) Nylon 6/6 5A Wire Mount Free Hanging TH
Amphenol Industrial97-4106A-16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 05DL5MX provided by its distributors.

Conn Circular DIN M 5 POS Solder RA Cable Mount 5 Terminal 1 Port
AUDIO/VIDEO CONNECTOR, 5 CONTACTS, PLUG, CABLE MOUNT, TIN PLATED, RIGHT ANGLE
DIN Ang Cord Plug -MIDI Series 5 Pin at 180 Deg w/ Black Strain Relief
Circular DIN Connectors DIN PLUG RT.ANG. 5P
CONN DIN AUD/VID 5POS PLUG CABLE MOUNT;
CONN PLUG MALE DIN 5POS SOLDER
Male Pins,Plug,Push-Pull Solder pad 5pin Zinc Die Cast 3A tin silvery wire mounting,free hanging,Through hole mounting 34.3mm(Length)*16mm(height)
CONNECTOR, DIN, PLUG, 5 POSITION; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 83K9556

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT