Amphenol Pcd SJS860510

Bayonet Lock Plug Housing 5-Pin Polyamide (PA66) Nylon 6/6 5A Wire Mount Free Hanging TH
$ 19.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS860510.

IHS

Datasheet1 page15 years ago

Newark

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-8.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Crimp, Cable Mount

Descriptions

Descriptions of Amphenol Pcd SJS860510 provided by its distributors.

Bayonet Lock Plug Housing 5-Pin Polyamide (PA66) Nylon 6/6 5A Wire Mount Free Hanging TH
CIRCULAR CONN PLUG SIZE 22 5POS, IN LINE; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:5; Connector Type:Circular; Contact Gender:Socket; Contact Size:22 ;RoHS Compliant: Yes
PLUG, SIZE 22, WHITE, 5 WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body;

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS