Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 05CL3MX

DIN Str Cord Plug -MIDI Series 3 Pin at 180 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
$ 10.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 05CL3MX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-20.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-4106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial75-68611-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 05CL3MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 3 Pin at 180 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
Conn Circular DIN M 3 POS ST Cable Mount 3 Terminal 1 Port
DIN PLUG STRAIGHT CORD PLUG 100 MEGOHMS (MIN.) @ 77 DEGF 5 MILLIOHMS (MIN.)
Circular DIN Connectors 3 PIN MALE PLUG
DIN Plug; Straight Cord Plug; 100 MegOhm
RS APAC
CONN DIN AUD/VID 3POS PLUG CABLE MOUNT;
Male Pins,Plug,Push-Twist Solder pad 3pin Zinc Die Cast tin silvery wire mounting,free hanging,Through hole mounting 59.2mm(Length)
CONN PLUG MALE DIN 3POS SOLDER
CONNECTOR, DIN, PLUG, 3 POSITION; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 89K7638

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT