Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switch Components A9-USB2C2-1-B-100W

Pd Usb-c & Qc 3.0 Usb-a Dual Port: 100W Pd Usb-c And 36W Qc 3.0 Usb-a
$ 36.96

Inventory History

3 month trend:
-3.34%

Descriptions

Descriptions of Switch Components A9-USB2C2-1-B-100W provided by its distributors.

PD USB-C & QC 3.0 USB-A Dual Port: 100W PD USB-C and 36W QC 3.0 USB-A
Switch Components A9USB2C-1-BN-100W is a black circular dual USB charger with one USB-C port and one USB-A port, 100W output, and 12/24VDC input. It features back-lit LED indication and a compact panel-mount design for high-output vehicle and marine charging applications.

Manufacturer Aliases

Switch Components has several brands around the world that distributors may use as alternate names. Switch Components may also be known as the following names:

  • SWITCH COMPONENTS INC