Susumu RL1632R-R330-F

Res Thin Film 1206 0.33 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RL1632R-R330-F.

Newark

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet5 pages20 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-5.48%

CAD Models

Download Susumu RL1632R-R330-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 0.33 Ohm 1% 1/5W ¡À100ppm/¡ãC Molded SMD SMD Punched Paper T/R
Yageo GroupPT1206FR-7W0R33L
500mW Thick Film Resistors ±75ppm/℃ ±1% 330mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupPE1206FRF070R33L
250mW Thin Film Resistor ±100ppm/℃ ±1% 330mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJB2BFR33V
Res Thick Film 0612 0.33 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.33 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRF7W0R33L
Res Metal Film 1206 0.33 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Susumu RL1632R-R330-F provided by its distributors.

Res Thin Film 1206 0.33 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.5W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RL Series 1206 0.5 W 0.33 Ohms 1 % 0 - 100 ppm/°C SMT Current Sense Resistor
330mΩ, ±1%, 500mW, 0ppm/°C~100ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 650μm
CURRENT SENSE RESISTOR, 0.33 OHM, 500mW, 1%; Resistance:0.33ohm; Product Range:RL Series; Resistor Case / Package:1206 ^3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thin Film; Product

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1632R-R330-F.