What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG1005P-822-B-T5

Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-822-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

element14

Future Electronics

Inventory History

3 month trend:
-25.16%

CAD Models

Download Susumu RG1005P-822-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB822X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD078K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B8K2E1
Res Thin Film 0402 8.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB752X
Res Thin Film 0402 7.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB8061X
Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD077K5L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 7.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Susumu RG1005P-822-B-T5 provided by its distributors.

Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 8200ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RG 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 8.2kOhm ±25ppm/C
RES SMD 8.2K OHM 0.1% 1/16W 0402
Thin Film Resistors - Smd 1/16W 8.2K Ohms 0.1% 0402 25Ppm
RESISTOR, THIN FILM, 8.2KOHM, 63mW, 0.1%; Product Range:SUSUMU - RG Series; Resistance:8.2kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 ^1005 Metric]; Resistor Element T
Res, Thin Film, 8K2, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rg; Resistencia:8.2Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Cantidad De Rollos:5000 |Susumu RG1005P-822-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)