Surge Components VZU331M1VTR-0810S

Al Electrolytic Cap 330μF 35V ±20% 5000h@105°C 850mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
$ 0.226
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZU331M1VTR-0810S.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.393
Stock
981
499,538
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
552.5 mA
425 mA
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Surge Components VZU331M1VTR-0810S provided by its distributors.

Al Electrolytic Cap 330μF 35V ±20% 5000h@105°C 850mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAP ALUM 330UF 20% 35V SMD

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON