What’s new: Find the right parts faster with our redesigned experience

Learn more

Surge Components RXK102M1VBK-1330S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK102M1VBK-1330S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-8.00%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.678
$ 0.678
Stock
1,388
27,303
27,303
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
7000 hours
7000 hours
Ripple Current
1.56 A
1.95 A
1.95 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK102M1VBK-1330S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 35V 20% 5000LHRS 12.5 X 30

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON