Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Superior Electric 216CU-2

Transformer, Variable, Config Open Frame, 3 Open Delta, Freq 50/60HZ, Sec 3.5A
$ 2,059.701
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric 216CU-2.

Master Electronics

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Superior Electric 216CU-2 provided by its distributors.

TRANSFORMER, VARIABLE, CONFIG OPEN FRAME, 3 OPEN DELTA, FREQ 50/60HZ, SEC 3.5A
Manual, 2 Deck, Open Construction
Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:480V; Output Voltage:280V; Output Current:3.5A; Constant Current Load:- |Superior Electric 216CU-2

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216CU2